- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1746540-4
1746540-4
TE Connectivity / AMP Brand
SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH
Product Highlights:
- Gold Flash over Nickel Contact Mating Area Plating
- SO DIMM
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR) II
- DRAM Voltage = 1.8 V
Search Keywords: 17465404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746540-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,611
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$5.13
65
$5.02
150
$4.94
300
$4.85
750 +
$4.74
Click for Quote
Log in
to unlock special pricing