- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1746311-1
1746311-1
TE Connectivity / AMP Brand
Std USB Type A, R/A, T/H
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, R/A, T/H
Search Keywords: 17463111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:USB 2.0 Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,941
Can Ship immediately
Minimum Order Quantity:
63
Order Increment:
63
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
63
$1.663
126
$1.636
252
$1.599
504
$1.576
1,008
$1.181
2,520
$1.166
5,040
$0.961
7,560 +
$0.950
Click for Quote
Log in
to unlock special pricing