Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1746142-1

LEAF TYPE BATTERY CONN 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LEAF TYPE BATTERY CONN 3P
Search Keywords: 17461421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1746142-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Battery Interconnect
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 15 VDC
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1746142-1 RoHS compliant?
Yes, 1746142-1 is RoHS compliant.
What is the lead time for 1746142-1?
The standard lead time for 1746142-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in Buy all 20 in-stock or the regular minimum order quantity of 250
Stock lot only:
20
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.101
250
$1.910
500
$1.900
1,000
$1.520
2,000
$1.510
3,000
$1.500
4,000 +
$1.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!