- Home ›
- All Products›
- 1746089-1
1746089-1
TE Connectivity / AMP Brand
025/040 44POS COVER V
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
025/040 44POS COVER V
Search Keywords: 17460891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Packaging Method:Bag
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Color:Black
-
Serviceable:Yes
-
Number of Positions:44
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Strain Relief:Without
-
UL Flammability Rating:UL 94HB
-
Packaging Quantity:150
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
150
$0.646
600
$0.626
1,050
$0.598
2,550
$0.549
5,100
$0.547
7,500
$0.534
10,050
$0.533
15,000 +
$0.527
Click for Quote
Log in
to unlock special pricing