- Home ›
- All Products›
- 1746063-1
1746063-1
TE Connectivity / AMP Brand
2.5SDL PLUG HSG 14P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5SDL PLUG HSG 14P NAT
Search Keywords: 17460631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Housing Type:Plug
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Packaging Quantity:100
-
PCB Mount Retention:Without
-
Number of Positions:14
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Bag
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Housing
-
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Mating Retention Type:Latch
-
Housing Material:Nylon 6/6
-
Connector Length:1.474 in, 37.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:50 VAC, 50 VDC
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.358 in, 9.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.2672
1,000
$0.2105
2,500
$0.2013
5,000
$0.1985
7,500
$0.1903
25,000
$0.1087
50,000
$0.0914
100,000 +
$0.0783
Click for Quote
Log in
to unlock special pricing