- Home ›
- All Products›
- 1746062-1
1746062-1
TE Connectivity / AMP Brand
2.5SDL HDR 14P STD ASSY NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.5SDL HDR 14P STD ASSY NAT
Search Keywords: 17460621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746062-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Base Material:Copper Alloy
-
Mating Retention:With
-
Connector Width:.32 in, 8.2 mm
-
Number of Positions:14
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Alignment:With
-
Sealable:No
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment Type:Boss
-
Operating Voltage:250 VAC
-
Contact Underplating Material Thickness:19.68 – 47.24 µin, .5 – 1.2 µm
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Pin
-
Housing Material:6/6 Nylon GF
-
Connector Height:.385 in, 9.8 mm
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Signal
-
Connector Length:1.47 in, 37.5 mm
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:31.49 – 98.42 µin, .8 – 2.5 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Copper
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Mount Retention Type:Kinked
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Packaging Type:Loose Piece
-
Header Type:Fully Shrouded
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.7887
300
$0.6408
1,000
$0.6121
2,500
$0.5618
5,000
$0.5604
7,500
$0.5456
10,000
$0.4296
15,000 +
$0.4286
Click for Quote
Log in
to unlock special pricing