- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174587-1
174587-1
TE Connectivity / AMP Brand
PL 187 (4.8 MM) HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 187 (4.8 MM) HOUSING RECEPTACLE
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 2
Search Keywords: 1745871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174587-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0819
10,000
$0.0614
15,000
$0.0573
20,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing