- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 174552-1
TE Connectivity / AMP Brand
174552-1
Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Plug - 5.08 mm - Through Hole - 1 Row.
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Contact Diameter = 2.13 mm
- Number of Circuits = 4
- 5.08 mm Centerline, Matrix
- In-Line Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 85 °C