- Home ›
- All Products›
- 1-745508-1
1-745508-1
TE Connectivity / AMP Brand
FERRULE SPLIT RING, HD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FERRULE SPLIT RING, HD
Product Highlights:
- Ferrule
- Ferrule Type = Split-Ring
- Ferrule Diameter = 17.53 mm
- Shell Size = 4, 5
Search Keywords: 17455081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-745508-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Package
-
Packaging Quantity:1
-
Shielded:Yes
-
Compatible With Connector Shell Size:4 , 5
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2,500
$1.1095
5,000
$0.5874
7,500
$0.4134
10,000 +
$0.4051
Click for Quote
Log in
to unlock special pricing