- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-745508-0
1-745508-0
TE Connectivity / AMP Brand
FERRULE SPLIT RING, HD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FERRULE SPLIT RING, HD
Product Highlights:
- Ferrule
- Ferrule Type = Split-Ring
- Ferrule Diameter = 15.75 mm
- Shell Size = 4, 5
Search Keywords: 17455080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-745508-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule
-
Dimension:4.44 x 15.74 mm
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 6/29/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$1.1443
500
$1.1415
1,000
$1.1386
2,500
$1.1358
5,000
$0.6013
7,500
$0.4231
10,000 +
$0.4147
Click for Quote
Log in
to unlock special pricing