Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-745497-5

37 HDE MS RCPT,22-26,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
37 HDE MS RCPT,22-26,LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 37
  • Receptacle
  • With Contacts
Search Keywords: 17454975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-745497-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-745497-5?
The recommended replacement for 1-745497-5 is 745497-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-745497-5 RoHS compliant?
Yes, 1-745497-5 is RoHS compliant.
What is the lead time for 1-745497-5?
The standard lead time for 1-745497-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,170
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$23.72
100
$23.65
250
$23.59
375
$23.53
750
$12.42
1,125
$8.54
1,500 +
$8.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!