- Home ›
- All Products›
- 1-745494-8
1-745494-8
TE Connectivity / AMP Brand
PLUG ASSY,15P,HDE,MS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,15P,HDE,MS
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 15
- Plug
- With Contacts
Search Keywords: 17454948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-745494-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Packaging Method:Package
-
Contact Current Rating (Max):2.4 A
-
Circuit Application:Signal
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Plug
-
Shell Material:Steel
-
Solid Wire Size:26 – 22 AWG
-
Connector System:Wire-to-Wire
-
Packaging Quantity:112
-
Insert Material:Thermoplastic
-
Number of Positions:15
-
Shell Plating Material:Tin
-
Contact Type:Pin
-
Compatible With Wire & Cable Type:Discrete Wire , Round Jacketed Cable
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.054 in, 2.77 mm
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:2
-
Shielded:No
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:50 µin
-
Contact Size:Size 20
-
Mating Retention:With
-
Cable Exit Angle:180°
-
Mating Retention Type:Mounting Holes
-
Wire Contact Termination Area Plating Material Finish:Matte
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
45
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
540
$12.99
1,080
$6.86
1,620
$4.72
2,160 +
$4.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments