- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-745494-6
TE Connectivity / AMP Brand
1-745494-6
15 HDE MS PLUG,22-26,LEAD FREE
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
15 HDE MS PLUG,22-26,LEAD FREE
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 15
- Plug
- With Contacts
Search Keywords: 17454946
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-745494-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | IDT |
| Shell Size: | 2 |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-745494-6 RoHS compliant?
Yes, 1-745494-6 is RoHS compliant.
What is the lead time for 1-745494-6?
The standard lead time for 1-745494-6 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
45
44 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
540
$13.56
1,080
$7.15
1,620
$4.92
2,160 +
$4.82
Click for Quote
Log in
to unlock special pricing
Accessories