- Home ›
- All Products›
- 174528-9
174528-9
TE Connectivity / AMP Brand
100PCOVER HSG AMPLIMITE 050
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
100PCOVER HSG AMPLIMITE 050
Product Highlights:
- Hardware
- Hardware Type = Dust Cover
- 100 Positions
- Without Mating Connector Lock
- Without Panel Attachment
Search Keywords: 1745289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174528-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Packaging Method:Bag
-
Packaging Quantity:1500
-
UL Flammability Rating:UL 94V-0
-
Connector Cover Type:Dust Cap
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,500
$0.4357
3,000
$0.2681
4,500
$0.2123
6,000 +
$0.2080
Click for Quote
Log in
to unlock special pricing