- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-745270-1
1-745270-1
TE Connectivity / AMP Brand
CONT,SOCKET,HDE,#18-22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT,SOCKET,HDE,#18-22
Product Highlights:
- Contact
- Product Series = HDE-20 (IDC)
- Socket
- Wire Termination Type = Insulation Displacement Crimp (IDC)
- Wire Insulation Diameter = 1.78 mm
Search Keywords: 17452701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-745270-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9,000
$0.5733
18,000
$0.3026
27,000
$0.2081
36,000 +
$0.2039
Click for Quote
Log in
to unlock special pricing