- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-745266-0
1-745266-0
TE Connectivity / AMP Brand
PIN CONTACT,HDE-20,#22-26 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONTACT,HDE-20,#22-26 AWG
Product Highlights:
- Contact
- Product Series = HDE-20 (IDC)
- Pin
- Wire Termination Type = Insulation Displacement Crimp (IDC)
- Wire Insulation Diameter = 1.27 mm
Search Keywords: 17452660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-745266-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:20
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:IDT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
9,000
$0.1605
18,000
$0.0988
27,000
$0.0782
36,000 +
$0.0766
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments