Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-745203-1

PLUG ASSY,9P,HDE,AP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PLUG ASSY,9P,HDE,AP
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • 9 Positions
  • Without Enclosure
  • Housing Gender = Plug
Search Keywords: 17452031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-745203-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-745203-1 RoHS compliant?
Yes, 1-745203-1 is RoHS compliant.
What is the lead time for 1-745203-1?
The standard lead time for 1-745203-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,815   can ship 1/18/27
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
660
Order Increment:
55
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$7.52
110
$7.50
275
$7.48
550
$7.46
660
$7.45
1,320
$3.93
1,980
$2.70
2,640 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!