- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174516-6
TE Connectivity / AMP Brand
174516-6
Automotive Connector Housing - Multilock - Plug - Female Socket - 26 Positions - 2 Rows - 0.205" (5.20mm) Row Spacing - Crimp ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 26
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 174516-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 26 |