- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174516-1
174516-1
TE Connectivity / AMP Brand
Rectangular Connector Housing - Plug - Female Socket - 26 Position - 2 Rows - 0.205" (5.20mm) Row Spacing - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Plug - Female Socket - 26 Position - 2 Rows - 0.205" (5.20mm) Row Spacing - Crimp Termination - Cable Mount.
Product Highlights:
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 26
Search Keywords: 1745161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,423
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.36
250
$1.31
500
$1.29
1,000
$1.26
2,500
$1.24
5,000
$1.22
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing