- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174515-6
TE Connectivity / AMP Brand
174515-6
Rectangular Connector Housing - Plug - Female Socket - 22 Position - 2 Rows - .118/.138" Pitch - Latch Holder - Crimp Terminat ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- 040/070 Hybrid Plug Configuration
- Number of Rows = 2
- Number of Positions = 22
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174515-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A