- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1-745129-9
1-745129-9
TE Connectivity / AMP Brand
Cable Accessories Ferrule Crimp Brass Tin Over Copper
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Accessories Ferrule Crimp Brass Tin Over Copper
Product Highlights:
- Ferrule
- Ferrule Type = Crimp
- Ferrule Diameter = 9.49 mm
- Shell Size = 2, 3, 4
Search Keywords: 17451299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-745129-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ferrule Crimp
-
Color:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.