- Home ›
- All Products›
- 1745101-1
1745101-1
TE Connectivity / AMP Brand
4W SUPERSEAL 1,5 SR.FEM ASSY(C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4W SUPERSEAL 1,5 SR.FEM ASSY(C
Search Keywords: 17451011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Packaging Method:Bag
-
Number of Positions:4
-
Packaging Quantity:500
-
Primary Product Color:Orange
-
Number of Rows:1
-
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Operating Voltage:24 VDC
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Product Width:1.26 in, 32.2 mm
-
Mating Tab Width:.059 in, 1.5 mm
-
Degree of Protection:IP6 , IPX6K , IPX9K
-
Product Length:1.14 in, 29.1 mm
-
Mating Alignment:With
-
Contact Current Rating (Max):14 A
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Primary Locking Feature:On the Terminal
-
Contact Size:1.5mm
-
Mating Alignment Type:Polarization Slot
-
Strain Relief:Without
-
Housing Material:PA GF
-
Connector Height:.366 in, 9.3 mm
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V, 24 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,500
$1.929
5,000
$1.018
7,500
$0.700
10,000 +
$0.686
Click for Quote
Log in
to unlock special pricing