- Home ›
- All Products›
- 1745099-1
1745099-1
TE Connectivity / AMP Brand
AMP SUPERSEAL 1,5 SRS. 2 POS. TAB ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP SUPERSEAL 1,5 SRS. 2 POS. TAB ASS'Y
Search Keywords: 17450991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745099-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1500
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Circuit Application:Signal
-
Number of Positions:2
-
Mating Alignment Type:Polarized
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:White
-
Contact Current Rating (Max):14 A
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment:With
-
Contact Size:1.5mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9750
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
9,750
$1.3704
19,500
$0.6999
29,250
$0.4764
39,000 +
$0.4669
Click for Quote
Log in
to unlock special pricing