- Home ›
- All Products›
- 1745082-1
1745082-1
TE Connectivity / AMP Brand
The 1745082-1 is a heavy-duty sealed connector from the HDSCS series featuring a rugged thermoplastic housing and a secondary ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1745082-1 is a heavy-duty sealed connector from the HDSCS series featuring a rugged thermoplastic housing and a secondary lock for in-line or flange mount applications.
Search Keywords: 17450821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745082-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Number of Rows:1
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:On the Terminal
-
Number of Positions:3
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Packaging Quantity:1200
-
Connector & Housing Type:Housing for Male Terminals
-
Degree of Protection:IP67
-
Operating Voltage:24 VDC
-
Sealable:No
-
Cable Exit Angle:180°
-
Product Width:1.016 in, 25.8 mm
-
Product Length:1.016 in, 25.8 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.236 in, 6 mm
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Method:Box & Carton
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Shape:Rectangular
-
Connector Height:1.654 in, 42 mm
-
Contact Type:Tab
-
Contact Current Rating (Max):14 A
-
Primary Product Color:Natural
-
Contact Size:1.5mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Material:PA
-
Mating Alignment Type:Polarized
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,500
$2.567
9,000
$1.311
13,500
$0.892
18,000 +
$0.875
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT