- Home ›
- All Products›
- 1745074-3
TE Connectivity / AMP Brand
1745074-3
9 POSITIONS COVER WITH CRIMP H
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
9 POSITIONS COVER WITH CRIMP H
Search Keywords: 17450743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745074-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Operating Voltage:24 VDC
-
Serviceable:Yes
-
Sealable:No
-
Terminal Position Assurance:Yes
-
Primary Product Color:Gray
-
Packaging Quantity:750
-
Packaging Method:Box
-
Number of Positions:9
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Width:.791 in, 20.1 mm
-
Product Length:1.429 in, 36.3 mm
-
Connector System:Wire-to-Wire
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Size:1.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Strain Relief:With
-
Mating Tab Width:.07 in, 1.8 mm
-
Connector Height:1.732 in, 44 mm
-
Primary Locking Feature:On the Terminal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):9 A
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
Tools/3D Models
+
Frequently Asked Questions
Is 1745074-3 RoHS compliant?
Yes, 1745074-3 is RoHS compliant.
What is the lead time for 1745074-3?
The standard lead time for 1745074-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$1.174
250
$0.954
750
$0.911
1,500
$0.872
3,000
$0.836
5,250
$0.814
7,500
$0.812
10,500 +
$0.803
Click for Quote
Log in
to unlock special pricing