- Home ›
- All Products›
- 1745074-2
1745074-2
TE Connectivity / AMP Brand
9 POSITIONS COVER WITH CRIMP H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9 POSITIONS COVER WITH CRIMP H
Search Keywords: 17450742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745074-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Number of Positions:9
-
Circuit Application:Signal
-
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:750
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Product Width:.791 in, 20.1 mm
-
Product Length:1.429 in, 36.3 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Housing Material:PA GF
-
Strain Relief:With
-
Mating Tab Width:.07 in, 1.8 mm
-
Primary Locking Feature:On the Terminal
-
Connector Height:1.732 in, 44 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):105 °C, 221 °F
-
Contact Size:1.8mm
-
Contact Current Rating (Max):9 A
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Connector Shape:Rectangular
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.173
250
$0.953
750
$0.911
1,500
$0.872
3,000
$0.836
5,250
$0.814
7,500
$0.812
10,500 +
$0.803
Click for Quote
Log in
to unlock special pricing