- Home ›
- All Products›
- 1745060-1
1745060-1
TE Connectivity / AMP Brand
40pos MQS .63 header 90deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
40pos MQS .63 header 90deg
Search Keywords: 17450601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting Holes:With
-
PCB Mount Orientation:Horizontal
-
Nominal Voltage Architecture:12 V
-
Sealable:No
-
Number of Rows:4
-
Mating Tab Thickness:.025 in, .63 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Interface Number:953122-6
-
Number of Sections:1
-
Packaging Type:Loose Piece
-
Panel Mount Feature:With
-
Packaging Quantity:160
-
Number of Positions:40
-
Number of Signal Positions:40
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.031 – .063 in, .8 – 1.6 mm
-
Operating Voltage:16 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
PCB Mount Alignment:With
-
Profile Height from PCB:1.051 in, 26.7 mm
-
PCB Mount Retention:Without
-
Mating Tab Width:.025 in, .63 mm
-
Primary Product Color:Gray
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Connector Length:1.26 in, 32 mm
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
-
Shielded:No
-
Contact Size:.63mm
-
Mating Retention Type:Locking Interface
-
Connector Mounting Type:Panel Mount
-
Connector Width:1.587 in, 40.3 mm
-
UL Flammability Rating:UL 94HB
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,400
$16.98
4,800
$8.67
7,200
$5.90
9,600 +
$5.79
Click for Quote
Log in
to unlock special pricing