- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1745022-1
1745022-1
TE Connectivity / AMP Brand
SUPERSEAL 2 POS. TAB HOUSING (CLOSED CAV
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SUPERSEAL 2 POS. TAB HOUSING (CLOSED CAV
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 2 Positions
Search Keywords: 17450221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745022-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
400
$0.926
800
$0.695
1,200
$0.649
1,600 +
$0.636
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments