- Home ›
- All Products›
- 1745020-1
1745020-1
TE Connectivity / AMP Brand
The 1745020-1 is a 3-position tab housing with closed cavities for the SUPERSEAL 1.5mm series connector system.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1745020-1 is a 3-position tab housing with closed cavities for the SUPERSEAL 1.5mm series connector system.
Search Keywords: 17450201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Packaging Method:Box
-
Primary Product Material:PA 66 GF
-
Primary Product Color:Orange
-
Number of Positions:3
-
Packaging Quantity:1200
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,000
$2.700
6,000
$1.425
9,000
$0.980
12,000 +
$0.961
Click for Quote
Log in
to unlock special pricing