- Home ›
- All Products›
- 1745014-1
1745014-1
TE Connectivity / AMP Brand
12 POS.RECEPTACLE CONNECTOR FOR 070 MULT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 POS.RECEPTACLE CONNECTOR FOR 070 MULT
Search Keywords: 17450141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Terminal Position Assurance:No
-
Sealable:No
-
Packaging Quantity:500
-
Packaging Method:Box
-
Number of Positions:12
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Primary Locking Feature:On the Terminal
-
Serviceable:No
-
Operating Voltage:24 VDC
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Length:1.299 in, 33 mm
-
Product Width:1.331 in, 33.8 mm
-
Row-to-Row Spacing:.118 in, .126 in, 3 mm, 3.2 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.138 in, 3.5 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:1.8mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.39 in, 35.3 mm
-
Strain Relief:Without
-
Contact Type:Tab
-
Contact Current Rating (Max):14 A
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Housing Material:PA GF
-
Operating Temperature Range:-25 – 105 °C, -25 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$2.83
250
$2.13
375
$1.99
500 +
$1.95
Click for Quote
Log in
to unlock special pricing