- Home ›
- All Products›
- 1745010-1
1745010-1
TE Connectivity / AMP Brand
60POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
60POS MQS REC
Search Keywords: 17450101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745010-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Operating Voltage:24 VDC
-
Number of Positions:60
-
Packaging Method:Carton
-
Packaging Quantity:84
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Black
-
Mating Alignment Type:Polarized
-
Sealable:Yes
-
Cable Exit Angle:90°
-
Nominal Voltage Architecture:12 V, 24 V
-
Row-to-Row Spacing:.118 in, .126 in, 3 mm, 3.2 mm
-
Product Width:1.811 in, 46 mm
-
Product Length:3.713 in, 94.3 mm
-
Centerline (Pitch):.098 in, .137 in, 2.5 mm, 3.5 mm
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):125 °C, 257 °F
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Housing Material:PA GF
-
Contact Current Rating (Max):14 A, 7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.025 in, .06 in, .63 mm, 1.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Size:.63mm , 1.5mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Rows:4
-
Circuit Application:Power & Signal
-
Connector Height:3.272 in, 83.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.04
84
$7.68
168
$7.35
252
$7.05
504
$6.86
1,008 +
$6.77
Click for Quote
Log in
to unlock special pricing