- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1745005-2
1745005-2
TE Connectivity / AMP Brand
Conn Housing RCP 81 POS 2.54mm Crimp ST Cable Mount Black Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 81 POS 2.54mm Crimp ST Cable Mount Black Automotive
Search Keywords: 17450052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745005-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:81
-
Maximum Voltage Rating:243494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.334
950
$0.328
1,900
$0.322
3,800
$0.316
18,000
$0.310
25,000
$0.263
50,000 +
$0.229
Click for Quote
Log in
to unlock special pricing