- Home ›
- All Products›
- 1745000-4
1745000-4
TE Connectivity / AMP Brand
8POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS MQS REC
Search Keywords: 17450004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745000-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Number of Positions:8
-
Packaging Quantity:2000
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Serviceable:No
-
Operating Voltage:24 VDC
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Width:.445 in, 11.3 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.445 in, 11.3 mm
-
Mating Tab Width:.025 in, .63 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:On the Terminal
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Operating Temperature (Max):85 °C, 185 °F
-
Nominal Voltage Architecture:24 V
-
Contact Current Rating (Max):7.5 A
-
Primary Product Color:Black
-
Contact Size:.63mm
-
Housing Material:PA GF
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.654 in, 16.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.735
1,000
$0.551
1,500
$0.514
2,000 +
$0.504
Click for Quote
Log in
to unlock special pricing