- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174469-2
TE Connectivity / AMP Brand
174469-2
CABLE CLAMP KIT 9P AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 8.00 mm
- Number of Positions = 9
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 174469-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Clamp |
| Dimension: | 31 x 52.6 x 15.8 mm |
-
This product is discontinued, but still in stock.