- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 174467-1
174467-1
TE Connectivity / AMP Brand
070 MULTILOCK 10P ASSY SGL ROW
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
Box Packaging
Certificate of Compliance Guarantee
Description
+
070 MULTILOCK 10P ASSY SGL ROW
Product Highlights:
- Housing Assembly
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 10
Search Keywords: 1744671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174467-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2039
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
200
$2.25
400
$1.69
600
$1.57
800 +
$1.54
Click for Quote
Log in
to unlock special pricing