Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174465-1

070 MULTILOCK 10P B DOUBLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
070 MULTILOCK 10P B DOUBLE
Product Highlights:
  • Housing
  • Plug
  • 070 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 10
Search Keywords: 1744651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    174465-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174465-1 RoHS compliant?
Yes, 174465-1 is RoHS compliant.
What is the lead time for 174465-1?
The standard lead time for 174465-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.962
300
$0.934
500
$0.895
1,000
$0.859
2,500
$0.826
5,000
$0.806
7,500
$0.804
10,000 +
$0.796
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!