- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174464-1
174464-1
TE Connectivity / AMP Brand
070 MULTILOCK 10P P SIGNAL
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MULTILOCK 10P P SIGNAL
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 1
- Number of Positions = 10
Search Keywords: 1744641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174464-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
75
$0.90
400
$0.87
750
$0.86
1,500 +
$0.85
Click for Quote
Log in
to unlock special pricing