- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174463-2
TE Connectivity / AMP Brand
174463-2
070 MCL 2P P B
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 1
- Number of Positions = 2
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 174463-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2 |
| Operating Temperature: | -30 to 105 °C |