- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174460-2
174460-2
TE Connectivity / AMP Brand
070 MULTILOCK 2P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 MULTILOCK 2P CAP HSG
Product Highlights:
- Housing
- Receptacle (Cap)
- Receptacle Configuration = 070
- Number of Rows = 1
- Number of Positions = 2
Search Keywords: 1744602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174460-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,754
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$0.4102
500
$0.3670
1,000
$0.3586
2,500
$0.3509
5,000
$0.3439
7,500
$0.3431
10,000
$0.3395
15,000 +
$0.3387
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments