- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1744544-4
1744544-4
TE Connectivity / AMP Brand
EP II TPA 04P, BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP II TPA 04P, BLACK
Search Keywords: 17445444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744544-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Type:Terminal Position Assurance
-
Dimension:15.84 x 2.65mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,520
Can Ship immediately
Minimum Order Quantity:
720
Order Increment:
720
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
720
$0.0538
2,880
$0.0474
7,920
$0.0463
25,200
$0.0457
50,400
$0.0451
100,080
$0.0442
150,480
$0.0441
250,560 +
$0.0440
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT