Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744544-3

EP II TPA 03P, BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EP II TPA 03P, BLACK
Search Keywords: 17445443
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744544-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 720
Packaging Method: Bag
Accessory Type: TPA (Terminal Position Assurance)
Accessory Material: Nylon
UL Flammability Rating: UL 94V-0
Length: .467 in, 11.88 mm
Height: .104 in, 2.65 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Width: .377 in, 9.6 mm
Packaging Quantity: 750
Product Type: Accessory
Glow Wire Rating: Standard Part - Not Glow Wire
Centerline (Pitch): .156 in, 3.96 mm
For Use With: Plug Housing
Accessory Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744544-3 RoHS compliant?
Yes, 1744544-3 is RoHS compliant.
What is the lead time for 1744544-3?
The standard lead time for 1744544-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,836
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
9000
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0915
2,500
$0.0912
5,000
$0.0910
9,000
$0.0908
18,000
$0.0559
27,000
$0.0442
36,000 +
$0.0433
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!