- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1744544-2
TE Connectivity / AMP Brand
1744544-2
EP II TPA 02P, BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EP II TPA 02P, BLACK
Search Keywords: 17445442
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744544-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1440 |
| Type: | Terminal Position Assurance |
| Dimension: | 7.92 x 2.65mm |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1744544-2 RoHS compliant?
Yes, 1744544-2 is RoHS compliant.
What is the lead time for 1744544-2?
The standard lead time for 1744544-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,319
Can Ship immediately
On Order:
36,000
can ship 12/7/26
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
9000
16 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
500
$0.0521
2,500
$0.0520
5,000
$0.0519
9,000
$0.0517
18,000
$0.0388
27,000
$0.0362
36,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing