Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

174453-3

CT AMP-IN ASSY 3P H BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CT AMP-IN ASSY 3P H BLUE
Search Keywords: 1744533
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    174453-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • PCB Contact Termination Area Plating Material:
    Pre-Tin
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    4 A
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    PBT GF
  • Number of Rows:
    1
  • PCB Mount Alignment:
    Without
  • Assembly Process Feature:
    Pick and Place Cover
  • Contact Base Material:
    Phosphor Bronze
  • Contact Shape & Form:
    Tuning Fork
  • PCB Mount Retention Type:
    Kinked Legs
  • PCB Mount Retention:
    With
  • Packaging Quantity:
    360
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Positions:
    3
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Board
  • PCB Mount Orientation:
    Horizontal
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • PCB Connector Assembly Type:
    PCB Mount One-Piece IDC Connector
  • Primary Product Color:
    Light Blue
  • Wire Size:
    28 – 26 AWG, .08 – .15 mm²
  • Packaging Type:
    Box , Tray
  • Connector Height:
    .201 in, 5.1 mm
  • Operating Voltage:
    125 VAC, 125 VDC
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Connector Length:
    .315 in, 8 mm
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
  • Centerline (Pitch):
    .078 in, 2 mm
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board , Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 174453-3 RoHS compliant?
Yes, 174453-3 is RoHS compliant.
What is the lead time for 174453-3?
The standard lead time for 174453-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,160
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
9 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$1.15
1,080 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!