- Home ›
- All Products›
- 174453-2
174453-2
TE Connectivity / AMP Brand
CT AMP-IN ASSY 2P H BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CT AMP-IN ASSY 2P H BLUE
Search Keywords: 1744532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174453-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Connector System:Wire-to-Board
-
Housing Material:PBT GF
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):2 mm
-
Number of Positions:2
-
Number of Rows:1
-
Compatible With Wire & Cable Type:Discrete Wire
-
PCB Connector Assembly Type:PCB Mount One-Piece IDC Connector
-
PCB Mount Orientation:Horizontal
-
Primary Product Color:Blue
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8160
Order Increment:
480
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8,160
$0.6322
16,320
$0.3337
24,480
$0.2295
32,640 +
$0.2249
Click for Quote
Log in
to unlock special pricing