- Home ›
- All Products›
- 1744497-8
1744497-8
TE Connectivity / AMP Brand
08P EP-II HOUSING, GREY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
08P EP-II HOUSING, GREY
Search Keywords: 17444978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744497-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
Number of Positions:8
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Number of Rows:1
-
Housing Material:Nylon
-
Packaging Method:Bag
-
Mating Alignment Type:Polarization
-
Connector System:Wire-to-Board
-
Operating Voltage:600 VAC
-
Contact Retention Within Housing:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Housing Color:Gray
-
Packaging Quantity:500
-
Rectangular Power Connector Type:Housing
-
Mating Retention:With
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Retention Type:Latch , Locking Latch
-
Circuit Application:Power & Signal
-
Connector Height:.523 in, 13.3 mm
-
Product Length:1.26 in, 32.24 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.2229
1,000
$0.2093
2,500
$0.2002
5,000
$0.1780
7,500
$0.1755
25,000
$0.1390
50,000
$0.1319
100,000 +
$0.1302
Click for Quote
Log in
to unlock special pricing