- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1744439-4
1744439-4
TE Connectivity / AMP Brand
The 1744439-4 is a 4-position, single-row, vertical wire-to-board header from the Economy Power II (EP II) series with a 3.96m ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1744439-4 is a 4-position, single-row, vertical wire-to-board header from the Economy Power II (EP II) series with a 3.96mm centerline.
Search Keywords: 17444394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744439-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,400
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
3600
Order Increment:
600
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.2721
1,200
$0.2400
3,000
$0.2324
3,600
$0.2314
7,200
$0.2190
10,800
$0.2088
14,400 +
$0.2083
Click for Quote
Log in
to unlock special pricing