- Home ›
- All Products›
- 1744439-2
1744439-2
TE Connectivity / AMP Brand
EP2.5 Shrd HDR ASSY 2P VERT, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP2.5 Shrd HDR ASSY 2P VERT, GW
Search Keywords: 17444392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744439-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Glow Wire Rating:Glow Wire
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Contact Layout:Inline
-
Connector Width:.377 in, 9.58 mm
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:600
-
PCB Mount Orientation:Vertical
-
Connector Length:.386 in, 9.8 mm
-
Contact Type:Pin
-
Operating Voltage:250 VAC
-
Centerline (Pitch):.098 in, 2.5 mm
-
Housing Material:Nylon
-
PCB Mount Retention Type:Kinked
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.133 in, 3.4 mm
-
PCB Mount Retention:With
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Connector Height:.315 in, 8 mm
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2.032 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Mating Pin Diameter:.024 in, .6 mm
-
PCB Mount Alignment:Without
-
Number of Positions:2
-
Contact Mating Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):4.2 A
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Contact Base Material:Copper Alloy
-
Mating Retention Type:Latch
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Natural
-
Packaging Type:Bag
-
Header Type:Fully Shrouded
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
600
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,600
$0.3588
7,200
$0.2208
10,800
$0.1748
14,400 +
$0.1713
Click for Quote
Log in
to unlock special pricing