- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1744428-8
1744428-8
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 8P R/A, GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96 EP HDR ASSY 8P R/A, GW
Search Keywords: 17444288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744428-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,716
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.5346
4,500
$0.4232
6,000 +
$0.4147
Click for Quote
Log in
to unlock special pricing