Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1744427-7

EP Header Asy,Shrouded,7 Pos, GW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EP Header Asy,Shrouded,7 Pos, GW
Search Keywords: 17444277
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1744427-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Contact Base Material: Brass
Packaging Quantity: 250
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Power
Contact Retention Within Housing: Without
PCB Mount Alignment: With
Mating Retention: With
Rectangular Power Connector Type: Header
PCB Mount Orientation: Vertical
Strain Relief: Without
Number of Positions: 7
Contact Mating Area Plating Material: Tin
Connector Mounting Type: Board Mount
Sealable: No
Contact Layout: Inline
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Mount Retention: Without
Connector System: Wire-to-Board
Number of Rows: 1
UL Flammability Rating: UL 94V-2
Number of Power Positions: 7
Contact Current Rating (Max): 8 A
Housing Color: Natural
Packaging Method: Bag
Housing Material: Nylon
Connector & Housing Type: Plug
Glow Wire Rating: GWT 750°C (Without Flame)
PCB Contact Termination Area Plating Material: Tin
Header Type: Partially Shrouded
Contact Type: Pin
Termination Post & Tail Length: .142 in, 3.62 mm
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
Centerline (Pitch): .156 in, 3.96 mm
PCB Contact Termination Area Plating Material Thickness: 39.37 µin, 1 µm
Connector Height: .472 in, 12 mm
Operating Voltage: 600 VAC
Product Length: 1.21 in, 30.97 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1744427-7 RoHS compliant?
Yes, 1744427-7 is RoHS compliant.
What is the lead time for 1744427-7?
The standard lead time for 1744427-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,250
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.7303
500
$0.7285
1,250
$0.7268
2,500
$0.4472
3,750
$0.3540
5,000 +
$0.3470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!