- Home ›
- All Products›
- 1744427-6
TE Connectivity / AMP Brand
1744427-6
EP Header Asy,Shrouded,6 Pos, GW
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EP Header Asy,Shrouded,6 Pos, GW
Search Keywords: 17444276
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1744427-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Connector & Housing Type: | Plug |
| Number of Rows: | 1 |
| Mating Retention: | With |
| PCB Mount Retention: | Without |
| Rectangular Power Connector Type: | Header |
| Contact Current Rating (Max): | 8 A |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Orientation: | Vertical |
| Contact Layout: | Inline |
| Sealable: | No |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Circuit Application: | Power |
| Strain Relief: | Without |
| Packaging Quantity: | 300 |
| Contact Mating Area Plating Material: | Tin |
| Housing Color: | Natural |
| UL Flammability Rating: | UL 94V-2 |
| Connector Mounting Type: | Board Mount |
| PCB Mount Alignment: | With |
| Packaging Method: | Bag |
| Contact Retention Within Housing: | Without |
| Contact Base Material: | Brass |
| Connector System: | Wire-to-Board |
| Number of Positions: | 6 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Power Positions: | 6 |
| Housing Material: | Nylon |
| Contact Type: | Pin |
| Header Type: | Partially Shrouded |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Termination Post & Tail Length: | .142 in, 3.62 mm |
| Operating Voltage: | 600 VAC |
| Connector Height: | .472 in, 12 mm |
| Product Length: | 1.06 in, 27.01 mm |
| PCB Contact Termination Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
Tools/3D Models
+
Frequently Asked Questions
Is 1744427-6 RoHS compliant?
Yes, 1744427-6 is RoHS compliant.
What is the lead time for 1744427-6?
The standard lead time for 1744427-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
300
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,500
$0.7012
3,000
$0.4315
4,500
$0.3416
6,000 +
$0.3348
Click for Quote
Log in
to unlock special pricing